The SP430F2111TRGER is a 16-bit microcontroller from Texas Instruments with 2KB of FLASH memory and 128B of RAM. It features 16 programmable I/O pins and operates at a maximum frequency of 16MHz. The device is rated for a temperature range of -40°C to 105°C. The microcontroller includes a watchdog timer for added reliability.
Texas Instruments SP430F2111TRGER technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2111TRGER to view detailed technical specifications.
No datasheet is available for this part.