The SP430F2121IDWR is a 16-bit microcontroller from Texas Instruments, featuring 4KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 16MHz and has a temperature range of -40°C to 85°C. The device has 16 programmable I/O pins and includes a watchdog timer. It is packaged in a SOIC package.
Texas Instruments SP430F2121IDWR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 16b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2121IDWR to view detailed technical specifications.
No datasheet is available for this part.