The SP430F2121IPWR is a 16-bit microcontroller from Texas Instruments. It features 4KB of FLASH memory and 256 bytes of RAM. The device operates at a maximum frequency of 16MHz and has 16 programmable I/O pins. The microcontroller is packaged in a TSSOP package and has a maximum operating temperature of 85°C. It also features a watchdog timer and can operate within a temperature range of -40°C to 85°C.
Texas Instruments SP430F2121IPWR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2121IPWR to view detailed technical specifications.
No datasheet is available for this part.