The SP430F2132IRHBT is an 8KB FLASH microcontroller with a 16-bit data bus width. It supports I2C, SPI, and SCI interfaces, with a maximum operating frequency of 16MHz. The device operates within a temperature range of -40°C to 85°C. It features 24 programmable I/O pins and 2 timers/counters. The microcontroller also includes a watchdog timer for added reliability.
Texas Instruments SP430F2132IRHBT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2132IRHBT to view detailed technical specifications.
No datasheet is available for this part.