The SP430F2132TRHBT is an 8KB FLASH microcontroller with 16-bit I2C, SPI, and SCI interfaces. It features 24 programmable I/O pins and two timers. The device operates over a temperature range of -40°C to 105°C. The microcontroller includes a watchdog timer for system monitoring and control. It is designed for use in a variety of applications requiring low-power and high-performance processing.
Texas Instruments SP430F2132TRHBT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2132TRHBT to view detailed technical specifications.
No datasheet is available for this part.