The SP430F2232IRHAT is a microcontroller from Texas Instruments featuring a 16-bit data bus width, support for I2C, SPI, and SCI interfaces, and a maximum operating frequency of 16MHz. It has 8KB of FLASH memory and 512B of RAM, with 32 programmable I/O and 2 timers/counters. The device operates between -40°C and 85°C and includes a watchdog timer.
Texas Instruments SP430F2232IRHAT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2232IRHAT to view detailed technical specifications.
No datasheet is available for this part.