The SP430F2272IYFFT is a 32KB FLASH microcontroller from Texas Instruments. It features 32 programmable I/O pins, 2 timers/counters, and a maximum operating frequency of 16MHz. The device supports I2C, SPI, and UART interfaces, and has a watchdog timer. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100 standards. The microcontroller is packaged in a TQFN-32 package.
Texas Instruments SP430F2272IYFFT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2272IYFFT to view detailed technical specifications.
No datasheet is available for this part.