The SP430F2274IRHAR is a 32KB FLASH microcontroller from Texas Instruments. It features a 16-bit data bus and supports multiple interfaces including I2C, SPI, and SCI. The device operates at a maximum frequency of 16MHz and has a memory size of 32KB. It also includes 1KB of RAM and 2 timers/counters. The microcontroller has 32 programmable I/O pins and a watchdog timer for added reliability. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments SP430F2274IRHAR technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2274IRHAR to view detailed technical specifications.
No datasheet is available for this part.