The SP430F2370IRHAR is a 32-bit ultra-low-power microcontroller from Texas Instruments. It features a 16-bit data bus width and supports I2C, SPI, and SCI interfaces. The device operates at a maximum frequency of 16MHz and has a memory size of 32KB of FLASH and 2KB of RAM. It also includes 32 programmable I/O and 2 timers/counters. The microcontroller has a watchdog timer and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |