The SP430F2370TRHAT is a 32KB FLASH microcontroller from Texas Instruments. It operates at a maximum frequency of 16MHz and supports 16-bit data bus width. The device features I2C, SPI, and SCI interfaces, as well as 32 programmable I/O and 2 timers. It has a memory size of 32KB with 2KB of RAM. The microcontroller is designed to operate within a temperature range of -40°C to 105°C.
Texas Instruments SP430F2370TRHAT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2370TRHAT to view detailed technical specifications.
No datasheet is available for this part.