Texas Instruments SP430F2410TRGCT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 56KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2410TRGCT to view detailed technical specifications.
No datasheet is available for this part.