The SP430F2471TRGCT is a microcontroller with 32KB of FLASH memory and a 16-bit data bus. It operates at a maximum frequency of 16MHz and supports I2C, SPI, and UART interfaces. The device has 48 programmable I/O pins and two timers/counters. It also features a watchdog timer and operates over a temperature range of -40°C to 105°C.
Texas Instruments SP430F2471TRGCT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2471TRGCT to view detailed technical specifications.
No datasheet is available for this part.