The SP430F4132IRGZT is a microcontroller from Texas Instruments with a 16-bit data bus width, supporting I2C, SPI, and UART interfaces. It operates at a maximum frequency of 8MHz and features 8KB of FLASH memory and 512B of RAM. The device includes two timers/counters and a watchdog timer. It is rated for operation between -40°C and 85°C.
Texas Instruments SP430F4132IRGZT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 2 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F4132IRGZT to view detailed technical specifications.
No datasheet is available for this part.