The SP430F4152IRGZR is a 16-bit microcontroller from Texas Instruments with 16KB of FLASH memory and 512B of RAM. It features two timers/counters and supports I2C, SPI, and UART interfaces. The device operates over a temperature range of -40°C to 85°C. The microcontroller has a maximum operating frequency of 8MHz.
Texas Instruments SP430F4152IRGZR technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 2 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F4152IRGZR to view detailed technical specifications.
No datasheet is available for this part.