Texas Instruments SP430F4260IRGZR technical specifications.
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F4260IRGZR to view detailed technical specifications.
No datasheet is available for this part.