The SP430F4270IRGZR is a 16-bit UART microcontroller from Texas Instruments. It features 32KB of FLASH memory and 256B of RAM. The device operates over a temperature range of -40°C to 85°C and supports UART interface with a maximum frequency of 8MHz. It also includes 32 programmable I/O and 1 timer/counter. This microcontroller is suitable for various applications requiring a compact and efficient solution.
Texas Instruments SP430F4270IRGZR technical specifications.
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F4270IRGZR to view detailed technical specifications.
No datasheet is available for this part.