The SP430F4270IRGZT is a 32KB FLASH microcontroller with a 16-bit data bus width and UART interface. It operates at a maximum frequency of 8MHz and features 32 programmable I/O pins. The device is designed to function within a temperature range of -40°C to 85°C. It includes one timer/counter and 256 bytes of RAM.
Texas Instruments SP430F4270IRGZT technical specifications.
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F4270IRGZT to view detailed technical specifications.
No datasheet is available for this part.