The SP430F47167IPZR is a 16-bit microcontroller from Texas Instruments, featuring 92KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 16MHz and supports various interfaces, including I2C, SPI, UART, and SCI. The device is packaged in a LQFP package and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It also includes 68 programmable I/Os and 2 timers/counters, as well as a watchdog timer for system monitoring.
Texas Instruments SP430F47167IPZR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 92KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F47167IPZR to view detailed technical specifications.
No datasheet is available for this part.