The SP430F47176IPZR is a 16-bit microcontroller from Texas Instruments, packaged in LQFP. It features a 16-bit data bus and supports I2C, SPI, UART, and SCI interfaces. The device operates at a maximum frequency of 16MHz and has a memory size of 92KB, with 8KB of RAM and 92KB of FLASH memory. The microcontroller includes two timers/counters and 68 programmable I/Os. It also features a watchdog timer. The operating temperature range is from -40°C to 85°C.
Texas Instruments SP430F47176IPZR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 92KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F47176IPZR to view detailed technical specifications.
No datasheet is available for this part.