The SP430F5171IRSBT is a 32KB FLASH microcontroller from Texas Instruments. It features a 16-bit data bus and operates at a maximum frequency of 25MHz. The device supports multiple interfaces, including I2C, SPI, and UART. It has 29 programmable I/O pins and 9 timers/counters. The microcontroller is rated for operation between -40°C and 85°C.
Texas Instruments SP430F5171IRSBT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 9 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F5171IRSBT to view detailed technical specifications.
No datasheet is available for this part.