The SP430F5172IRSBT microcontroller from Texas Instruments features 32KB of FLASH memory and 2KB of RAM. It supports 16-bit data bus widths and interfaces with I2C, SPI, and UART protocols. The device operates at a maximum frequency of 25MHz and withstands temperatures up to 85°C. Additionally, it includes 29 programmable I/O pins and 9 timers/counters.
Texas Instruments SP430F5172IRSBT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 9 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F5172IRSBT to view detailed technical specifications.
No datasheet is available for this part.