The SP430F5340IRGZR is a microcontroller from Texas Instruments featuring a 16-bit data bus width and supporting I2C, SPI, and UART interfaces. It operates at a maximum frequency of 32MHz and has a memory size of 64KB, with 6KB of RAM and 64KB of FLASH memory. The device is qualified to AEC-Q100 standards and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 4 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |