The SP430F5419AIPZR is a 16-bit microcontroller from Texas Instruments. It features 128KB of FLASH memory and 16KB of RAM, with a maximum operating frequency of 18MHz. The device is packaged in a LQFP and operates over a temperature range of -40°C to 85°C. It supports I2C, SPI, and UART interfaces, and includes 87 programmable I/O pins and 3 timers/counters. A watchdog timer is also integrated into the device.
Texas Instruments SP430F5419AIPZR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 3 |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F5419AIPZR to view detailed technical specifications.
No datasheet is available for this part.