The SP430F5500IRGZR is a microcontroller from Texas Instruments with a 16-bit data bus width, supporting I2C, SPI, and UART interfaces. It operates at a maximum frequency of 25MHz and has a memory size of 8KB of FLASH and 6KB of RAM. The device is qualified to AEC-Q100 standards and is available in a TQFN-32 package. It features 31 programmable I/Os, 18 timers/counters, and a watchdog timer. The microcontroller is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 18 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |