The SP430F5522IRGCT is a 32KB FLASH microcontroller with a 16-bit data bus, supporting I2C, SPI, and UART interfaces. It operates at a maximum frequency of 25MHz and has a maximum operating temperature of 85°C. The device features 47 programmable I/O pins and 4 timers/counters. It also includes a watchdog timer and a RAM size of 10KB. The microcontroller is designed to operate within a temperature range of -40°C to 85°C.
Texas Instruments SP430F5522IRGCT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| RAM Size | 10KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F5522IRGCT to view detailed technical specifications.
No datasheet is available for this part.