The SP430F5528IRGCR is a microcontroller from Texas Instruments with a 16-bit data bus width and support for I2C, SPI, and UART interfaces. It operates at frequencies up to 25MHz and has a memory configuration of 128KB of FLASH and 10KB of RAM. The device is qualified to AEC-Q100 standards and is available in a TQFN-32 package. It features 47 programmable I/O pins and 4 timers/counters, as well as a watchdog timer for system monitoring.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| RAM Size | 10KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |