The SP430FE423AIPMR is a 16-bit microcontroller from Texas Instruments, featuring a 12MHz maximum frequency and operating within a -40°C to 85°C temperature range. It includes 8KB of FLASH memory and 256B of RAM, with 14 programmable I/O pins and a single timer/counter. The device supports SPI, UART, and USART interfaces, making it suitable for various embedded system applications.
Texas Instruments SP430FE423AIPMR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430FE423AIPMR to view detailed technical specifications.
No datasheet is available for this part.