The SP430FE4272IPMR is a 32KB FLASH microcontroller with a 16-bit data bus width, supporting SPI, UART, and USART interfaces. It operates at a maximum frequency of 8.4MHz and has a memory size of 32KB. The device is packaged in a LQFP package and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Texas Instruments SP430FE4272IPMR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 8.4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430FE4272IPMR to view detailed technical specifications.
No datasheet is available for this part.