The SP430FR5739IDAR is a 16-bit microcontroller from Texas Instruments. It features 17KB of RAM and 5 timers/counters. The device also includes 30 programmable I/O pins and supports I2C, SPI, and UART interfaces. The microcontroller operates over a temperature range of -40°C to 85°C and has a maximum frequency of 24MHz.
Texas Instruments SP430FR5739IDAR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 5 |
| RAM Size | 17KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430FR5739IDAR to view detailed technical specifications.
No datasheet is available for this part.