Texas Instruments SR05.TCT technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 2.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SR05.TCT to view detailed technical specifications.
No datasheet is available for this part.