The ST10F273Z4T3 is a microcontroller from Texas Instruments with 128KB of FLASH memory, operating over a temperature range of -40°C to 125°C. It features a BGA package and supports multiple interfaces including I2C, SPI, CAN, UART, USART, and SCI. The device also includes peripherals such as power-on reset, pulse-width modulation, and watchdog timer, as well as DMA capabilities. It has 88 I/Os and an internal oscillator. The microcontroller is packaged in a tray and is part of the TMS320F28x3x Delfino and C2000 series.
Texas Instruments ST10F273Z4T3 technical specifications.
| Package/Case | BGA |
| Interface | I2C, SPI, CAN, UART, USART, SCI, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 88 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | TMS320F28x3x Delfino™, C2000™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ST10F273Z4T3 to view detailed technical specifications.
No datasheet is available for this part.