The STM32F103RET7 is a 50MHz ARM Cortex-M3 microcontroller with 256KB of FLASH memory and 56 I/Os. It features an internal oscillator and supports various interfaces including I2C, SPI, CAN, IrDA, UART, and USART. Operating temperature range is -40°C to 85°C. The device is packaged in a LFBGA package and is Reach SVHC compliant.
Texas Instruments STM32F103RET7 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 65536B |
| Reach SVHC Compliant | Yes |
| Series | Stellaris® 2000 |
| RoHS | Not Compliant |
No datasheet is available for this part.