Texas Instruments STM32F103RFT6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 98304B |
| Reach SVHC Compliant | Yes |
| Series | Stellaris® 2000 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments STM32F103RFT6 to view detailed technical specifications.
No datasheet is available for this part.