The STM32F205ZFT6 is a 32-bit RISC microcontroller with a frequency of 16MHz. It features 256B of FLASH memory and 135168B of RAM. The device is packaged in a lead-free LQFP package and is compliant with Reach SVHC regulations. It operates over a temperature range of -40°C to 105°C and supports a variety of interfaces, including I2C, SPI, IrDA, UART, USART, LIN, and SCI. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as DMA support.
Texas Instruments STM32F205ZFT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 64 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 135168B |
| Reach SVHC Compliant | Yes |
| Series | MSP430F2xx |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments STM32F205ZFT6 to view detailed technical specifications.
No datasheet is available for this part.