The STM32F207ICT6 is a 32-bit ARM Cortex-M3 microcontroller from Texas Instruments, featuring 256KB of FLASH memory and 135KB of RAM. It operates at a frequency of 50MHz and supports various interfaces, including I2C, SPI, CAN, IrDA, UART, and USART. The device is packaged in a lead-free LFBGA package and is compliant with Reach SVHC regulations. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is designed to operate over a temperature range of -40°C to 85°C.
Texas Instruments STM32F207ICT6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 135168B |
| Reach SVHC Compliant | Yes |
| Series | Stellaris® 2000 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments STM32F207ICT6 to view detailed technical specifications.
No datasheet is available for this part.