The STM32F215VET6 is a microcontroller from Texas Instruments featuring a 50MHz ARM core, 128KB of FLASH memory, and 41 I/Os. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LFBGA package. The device supports various interfaces, including I2C, SPI, Ethernet, IrDA, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Texas Instruments STM32F215VET6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 131072B |
| Reach SVHC Compliant | Yes |
| Series | Stellaris® 6000 |
| RoHS | Not Compliant |
No datasheet is available for this part.