The MSP430x4xx 16MHz 92KB FLASH RISC microcontroller is a high-performance device that operates at a frequency of 16MHz. It features 92KB of FLASH memory and 131KB of RAM, providing ample storage for a wide range of applications. The device has 68 I/Os and supports various interfaces, including I2C, SPI, IrDA, UART, USART, LIN, and SCI. It is designed to operate over a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. Additionally, the microcontroller includes a range of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA and LCD support.
Texas Instruments STM32F215ZET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 131072B |
| Reach SVHC Compliant | Yes |
| Series | MSP430x4xx |
| RoHS | Not Compliant |
No datasheet is available for this part.