Texas Instruments STP12PF06 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 12A |
| Current Rating | -12A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments STP12PF06 to view detailed technical specifications.
No datasheet is available for this part.