Texas Instruments STP16DP05MTR technical specifications.
| Package/Case | SO |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Number of Outputs | 16 |
| Output Current | 100mA |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments STP16DP05MTR to view detailed technical specifications.
No datasheet is available for this part.