Texas Instruments STP50NE10L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 20mR |
| Gate to Source Voltage (Vgs) | 20V |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments STP50NE10L to view detailed technical specifications.
No datasheet is available for this part.