Texas Instruments STW20NK70Z technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 285mR |
| Drain to Source Voltage (Vdss) | 700V |
| Gate to Source Voltage (Vgs) | 30V |
| Packaging | Rail/Tube |
| Power Dissipation | 350W |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments STW20NK70Z to view detailed technical specifications.
No datasheet is available for this part.