Texas Instruments TDA7386 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5A |
| Output Power | 80W |
| Packaging | Rail/Tube |
| Quiescent Current | 190mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TDA7386 to view detailed technical specifications.
No datasheet is available for this part.