Texas Instruments TDA7561 technical specifications.
| Output Power | 60W |
| Output Voltage | 100mV |
| Packaging | Rail/Tube |
| Quiescent Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TDA7561 to view detailed technical specifications.
No datasheet is available for this part.