Texas Instruments TFP510PAPG4 technical specifications.
| Data Rate | 495Mbps |
| Lead Free | Contains Lead |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP510PAPG4 to view detailed technical specifications.
No datasheet is available for this part.