Texas Instruments THS4520RGTT/BKN technical specifications.
| Gain Bandwidth Product | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4520RGTT/BKN to view detailed technical specifications.
No datasheet is available for this part.