The Texas Instruments TI-000000342 is a surface mount amplifier with a TSSOP package, suitable for operating temperatures between -40°C and 125°C. It has a gain bandwidth product of 20MHz and a common mode rejection ratio of 90dB. The amplifier can operate with a supply voltage between 1.8V and 5.5V, and has a maximum dual supply voltage of 2.75V. It is designed for surface mount applications.
Texas Instruments TI-000000342 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20MHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TI-000000342 to view detailed technical specifications.
No datasheet is available for this part.