Texas Instruments TI-000015510 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 710kHz |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TI-000015510 to view detailed technical specifications.
No datasheet is available for this part.