The TI-000015980 is a surface mount amplifier with a TSSOP package. It has a common mode rejection ratio of 65dB and a gain bandwidth product of 525kHz. The amplifier operates over a temperature range of 0°C to 70°C and can handle supply voltages between 3V and 16V.
Texas Instruments TI-000015980 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TI-000015980 to view detailed technical specifications.
No datasheet is available for this part.