Texas Instruments TI-000017116 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 3A |
| Output Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TI-000017116 to view detailed technical specifications.
No datasheet is available for this part.