Texas Instruments TIL311A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| RoHS | No |
| HTS Code | 8541.40.20.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TIL311A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.